Part Details for A3P400-PQ208IY by Microchip Technology Inc
Overview of A3P400-PQ208IY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for A3P400-PQ208IY
A3P400-PQ208IY CAD Models
A3P400-PQ208IY Part Data Attributes:
|
A3P400-PQ208IY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P400-PQ208IY
Microchip Technology Inc
Field Programmable Gate Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for A3P400-PQ208IY
This table gives cross-reference parts and alternative options found for A3P400-PQ208IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-PQ208IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P400-PQG208Y | FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P400-PQ208IY vs A3P400-PQG208Y |
A3P400-PQG208 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQG208 |
A3P400-PQ208Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQ208Y |
A3P400-PQG208YI | FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P400-PQ208IY vs A3P400-PQG208YI |
A3P400-PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQG208IY |
A3P400-PQ208YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQ208YI |
A3P400-PQG208Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQG208Y |
A3P400-PQ208I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQ208I |
A3P400-PQG208I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P400-PQ208IY vs A3P400-PQG208I |