Part Details for A3P600-2FG256II by Microsemi Corporation
Overview of A3P600-2FG256II by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P600-2FG256II
A3P600-2FG256II CAD Models
A3P600-2FG256II Part Data Attributes:
|
A3P600-2FG256II
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P600-2FG256II
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A3P600-2FG256II
This table gives cross-reference parts and alternative options found for A3P600-2FG256II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600-2FG256II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600-2FG256IY | Field Programmable Gate Array | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FG256IY |
A3P600-2FG256YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FG256YI |
A3P600-2FGG256IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2FG256II vs A3P600-2FGG256IY |
A3P600-2FG256IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2FG256II vs A3P600-2FG256IY |
A3P600-2FGG256YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FGG256YI |
A3P600-2FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FG256I |
A3P600-2FGG256Y | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FGG256Y |
A3P600-2FGG256YI | FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi FPGA & SoC | A3P600-2FG256II vs A3P600-2FGG256YI |
A3P600-2FGG256II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P600-2FG256II vs A3P600-2FGG256II |
A3P600-2FG256Y | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256II vs A3P600-2FG256Y |