Part Details for A3P600L-1FG144YI by Microchip Technology Inc
Overview of A3P600L-1FG144YI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P600L-1FG144YI
A3P600L-1FG144YI CAD Models
A3P600L-1FG144YI Part Data Attributes:
|
A3P600L-1FG144YI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P600L-1FG144YI
Microchip Technology Inc
Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 97 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for A3P600L-1FG144YI
This table gives cross-reference parts and alternative options found for A3P600L-1FG144YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600L-1FG144YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600L-1FG144 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P600L-1FG144YI vs A3P600L-1FG144 |
A3P600L-1FG144Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P600L-1FG144YI vs A3P600L-1FG144Y |
A3P600L-1FGG144Y | FPGA | Microsemi FPGA & SoC | A3P600L-1FG144YI vs A3P600L-1FGG144Y |
A3P600L-1FGG144Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P600L-1FG144YI vs A3P600L-1FGG144Y |
A3P600L-1FGG144YI | FPGA | Microsemi FPGA & SoC | A3P600L-1FG144YI vs A3P600L-1FGG144YI |
A3P600L-1FG144YI | FPGA | Microsemi FPGA & SoC | A3P600L-1FG144YI vs A3P600L-1FG144YI |
A3P600L-1FGG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P600L-1FG144YI vs A3P600L-1FGG144I |
A3P600L-1FGG144 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P600L-1FG144YI vs A3P600L-1FGG144 |
A3P600L-1FG144Y | FPGA | Microsemi FPGA & SoC | A3P600L-1FG144YI vs A3P600L-1FG144Y |