Part Details for A3P600L-1PQ208Y by Microsemi FPGA & SoC
Overview of A3P600L-1PQ208Y by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P600L-1PQ208Y
A3P600L-1PQ208Y CAD Models
A3P600L-1PQ208Y Part Data Attributes:
|
A3P600L-1PQ208Y
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A3P600L-1PQ208Y
Microsemi FPGA & SoC
FPGA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQFP-G208 | |
Number of Inputs | 154 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 154 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for A3P600L-1PQ208Y
This table gives cross-reference parts and alternative options found for A3P600L-1PQ208Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600L-1PQ208Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600L-1PQG208YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3P600L-1PQ208Y vs A3P600L-1PQG208YI |
A3P600L-1PQG208Y | FPGA | Microsemi FPGA & SoC | A3P600L-1PQ208Y vs A3P600L-1PQG208Y |
A3P600L-1PQ208Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3P600L-1PQ208Y vs A3P600L-1PQ208Y |
A3P600L-1PQG208Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3P600L-1PQ208Y vs A3P600L-1PQG208Y |
A3P600L-1PQ208YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3P600L-1PQ208Y vs A3P600L-1PQ208YI |
A3P600L-1PQ208YI | FPGA | Microsemi FPGA & SoC | A3P600L-1PQ208Y vs A3P600L-1PQ208YI |