Part Details for A3PE1500-1FG676I by Microsemi Corporation
Overview of A3PE1500-1FG676I by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PE1500-1FG676I
A3PE1500-1FG676I CAD Models
A3PE1500-1FG676I Part Data Attributes
|
A3PE1500-1FG676I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PE1500-1FG676I
Microsemi Corporation
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676, 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 38400 | |
Number of Equivalent Gates | 1500000 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for A3PE1500-1FG676I
This table gives cross-reference parts and alternative options found for A3PE1500-1FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE1500-1FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE1500-1FG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | A3PE1500-1FG676I vs A3PE1500-1FG676I |
A3PE1500-1FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | A3PE1500-1FG676I vs A3PE1500-1FGG676I |