Part Details for A3PE3000L-FGG896 by Microchip Technology Inc
Overview of A3PE3000L-FGG896 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE3000L-FGG896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PE3000L-FGG896-ND
|
DigiKey | IC FPGA 620 I/O 896FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3PE3000L-FGG896
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA - Bulk (Alt: A3PE3000L-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$0 | Buy Now |
|
NAC | A3PE3000L-FGG896 LEAD FREE RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PE3000L-FGG896
|
Avnet Silica | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA (Alt: A3PE3000L-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3PE3000L-FGG896
|
EBV Elektronik | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA (Alt: A3PE3000L-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PE3000L-FGG896
A3PE3000L-FGG896 CAD Models
A3PE3000L-FGG896 Part Data Attributes
|
A3PE3000L-FGG896
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000L-FGG896
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 620 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 620 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for A3PE3000L-FGG896
This table gives cross-reference parts and alternative options found for A3PE3000L-FGG896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000L-FGG896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3PE3000-1FGG896I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000-1FGG896I |
M1A3PE3000-2FG896I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000-2FG896I |
M1A3PE3000-2FGG896 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000-2FGG896 |
M1A3PE3000L-1FG896M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000L-1FG896M |
A3PE3000-2FG896I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs A3PE3000-2FG896I |
M1A3PE3000L-1FGG896YM | Field Programmable Gate Array | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000L-1FGG896YM |
M1A3PE3000L-1FG896YM | Field Programmable Gate Array | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000L-1FG896YM |
M1A3PE3000-1FGG896 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000-1FGG896 |
M1A3PE3000L-FGG896M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs M1A3PE3000L-FGG896M |
A3PE3000-FG896I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896 | Microchip Technology Inc | A3PE3000L-FGG896 vs A3PE3000-FG896I |