Part Details for A3PE600-FG256I by Microchip Technology Inc
Overview of A3PE600-FG256I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE600-FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PE600-FG256I-ND
|
DigiKey | IC FPGA 165 I/O 256FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3PE600-FG256I
|
Avnet Americas | FPGA ProASIC3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3PE600-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A3PE600-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PE600-FG256I
|
Avnet Silica | FPGA ProASIC3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: A3PE600-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3PE600-FG256I
|
EBV Elektronik | FPGA ProASIC3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: A3PE600-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PE600-FG256I
A3PE600-FG256I CAD Models
A3PE600-FG256I Part Data Attributes:
|
A3PE600-FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE600-FG256I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 165 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 165 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A3PE600-FG256I
This table gives cross-reference parts and alternative options found for A3PE600-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE600-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE600-1FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3PE600-FG256I vs A3PE600-1FGG256 |
A3PE600-2FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3PE600-FG256I vs A3PE600-2FGG256 |
M7A3PE600-2FG256I | Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Actel Corporation | A3PE600-FG256I vs M7A3PE600-2FG256I |
M7A3PE600-FGG256 | Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | Actel Corporation | A3PE600-FG256I vs M7A3PE600-FGG256 |
A3PE600-FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3PE600-FG256I vs A3PE600-FGG256 |
A3PE600-2FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3PE600-FG256I vs A3PE600-2FG256I |
M7A3PE600-2FGG256 | Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | Actel Corporation | A3PE600-FG256I vs M7A3PE600-2FGG256 |
M7A3PE600-1FG256 | Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Actel Corporation | A3PE600-FG256I vs M7A3PE600-1FG256 |
M7A3PE600-1FGG256I | Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | Actel Corporation | A3PE600-FG256I vs M7A3PE600-1FGG256I |
A3PE600-1FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3PE600-FG256I vs A3PE600-1FG256I |