Part Details for A3PN010-1QNG48I by Microchip Technology Inc
Results Overview of A3PN010-1QNG48I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PN010-1QNG48I Information
A3PN010-1QNG48I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PN010-1QNG48I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AJ2239
|
Newark | Proasic3 Nano Fpga, 100Les 48 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip A3PN010-1QNG48I RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.4500 | Buy Now |
|
DISTI #
A3PN010-1QNG48I
|
Avnet Americas | FPGA ProASIC3 nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: A3PN010-1QNG48I) COO: Thailand RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4250 / $5.0571 | Buy Now |
|
DISTI #
A3PN010-1QNG48I
|
Microchip Technology Inc | ProASIC3 Nano FPGA, 100LEs, VQFN, Projected EOL: 2049-02-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray | In Stock: 14 and Alternates Available |
|
$2.6900 / $7.6500 | Buy Now |
|
DISTI #
A3PN010-1QNG48I
|
TME | IC: FPGA, SMD, QFN48, Number of macrocells: 260, I/O: 34, 272MHz Min Qty: 1 | 0 |
|
$4.8900 / $5.8300 | RFQ |
|
|
NAC | ProASIC3 Nano FPGA, 100LEs. Package: 48 VQFN 6x6x1mm TRAY - FPGA Flash Product Line RoHS: Compliant Min Qty: 429 Package Multiple: 429 Container: Tray | 0 |
|
$4.3200 / $5.2100 | Buy Now |
|
DISTI #
A3PN010-1QNG48I
|
Avnet Silica | FPGA ProASIC3 nano Family 10K Gates 130nm CMOS Technology 15V 48Pin QFN EP (Alt: A3PN010-1QNG48I) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | FPGAProASIC®3nanoFamily10KGates130nm(CMOS)Technology1.5V48-PinQFNEP | 960 |
|
RFQ | |
|
DISTI #
A3PN010-1QNG48I
|
EBV Elektronik | FPGA ProASIC3 nano Family 10K Gates 130nm CMOS Technology 15V 48Pin QFN EP (Alt: A3PN010-1QNG48I) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: A3PN010-1QNG48I by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A3PN010-1QNG48I
A3PN010-1QNG48I Part Data Attributes
|
|
A3PN010-1QNG48I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN010-1QNG48I
Microchip Technology Inc
ProASIC3 Nano FPGA, 100LEs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HQCCN, LCC48,.24SQ,16 | |
| Pin Count | 48 | |
| Manufacturer Package Code | VQFN-48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 260 | |
| Number of Equivalent Gates | 10000 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 260 CLBS, 10000 GATES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
| Packing Method | TRAY | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Width | 6 mm |
A3PN010-1QNG48I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the A3PN010-1QNG48I, which recommends a multi-layer PCB with a solid ground plane, and careful routing of high-speed signals to minimize crosstalk and electromagnetic interference (EMI).
-
A POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315, which provides a reset signal to the FPGA when the power supply voltage is within a valid range.
-
Microchip recommends using the Clock Wizard tool to generate clock domains and configure the FPGA's clock management resources. It's also important to follow the guidelines for clock domain crossing and clock skew management to ensure reliable operation.
-
Optimizing power consumption and thermal performance requires careful design and implementation of power-saving techniques, such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Microchip provides power estimation and optimization tools to help with this process.
-
Microchip recommends using the Libero SoC Design Suite, which provides a comprehensive design flow for FPGA development, including design entry, synthesis, place-and-route, and verification. The suite also includes tools for debugging and optimizing FPGA designs.