Part Details for A3PN010-2QNG48I by Microchip Technology Inc
Overview of A3PN010-2QNG48I by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for A3PN010-2QNG48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PN010-2QNG48I-ND
|
DigiKey | IC FPGA 34 I/O 48QFN Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3PN010-2QNG48I
|
Avnet Americas | FPGA ProASIC3 nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: A3PN010-2QNG48I) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A3PN010-2QNG48I RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PN010-2QNG48I
|
EBV Elektronik | FPGA ProASIC3 nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP (Alt: A3PN010-2QNG48I) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PN010-2QNG48I
A3PN010-2QNG48I CAD Models
A3PN010-2QNG48I Part Data Attributes
|
A3PN010-2QNG48I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN010-2QNG48I
Microchip Technology Inc
Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 260 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 260 CLBS, 10000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for A3PN010-2QNG48I
This table gives cross-reference parts and alternative options found for A3PN010-2QNG48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN010-2QNG48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN010-2QNG48 | Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS | Microchip Technology Inc | A3PN010-2QNG48I vs A3PN010-2QNG48 |
A3PN010-2QN48 | Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS, 6 X 6 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-48 | Microsemi Corporation | A3PN010-2QNG48I vs A3PN010-2QN48 |