A3PN125-ZVQG100I
Description: Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100

Overview of A3PN125-ZVQG100I by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A3PN125-ZVQG100I by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A3PN125-ZVQG100I
Avnet Americas FPGA ProASIC3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN125-ZVQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray 0
RFQ
NAC A3PN125-ZVQG100I RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # A3PN125-ZVQG100I
EBV Elektronik FPGA ProASIC3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3PN125-ZVQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for A3PN125-ZVQG100I by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3PN125-ZVQG100I by Microchip Technology Inc

A3PN125-ZVQG100I
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100
Reach Compliance Code
compliant
JESD-30 Code
S-PQFP-G100
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
3072
Number of Equivalent Gates
125000
Number of Inputs
71
Number of Logic Cells
3072
Number of Outputs
71
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
3072 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A3PN125-ZVQG100I
    Microchip Technology Inc
    Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100
    VS

Alternate Parts for A3PN125-ZVQG100I

This table gives cross-reference parts and alternative options found for A3PN125-ZVQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN125-ZVQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3PN125-ZVQ100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 Microsemi Corporation A3PN125-ZVQG100I vs A3PN125-ZVQ100
A3PN125-ZVQG100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 Microsemi Corporation A3PN125-ZVQG100I vs A3PN125-ZVQG100
A3PN125-ZVQ100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 Microsemi Corporation A3PN125-ZVQG100I vs A3PN125-ZVQ100I
A3PN125-ZVQG100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 Microsemi Corporation A3PN125-ZVQG100I vs A3PN125-ZVQG100I
Part Number Description Manufacturer Compare
A3PN125-VQ100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-VQ100
A3PN125-2VQ100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-2VQ100
A3PN125-1VQ100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-1VQ100
A3PN125-Z2VQG100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-Z2VQG100
A3PN125-1VQG100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-1VQG100I
A3PN125-VQG100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-VQG100I
A3PN125-2VQG100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-2VQG100I
A3PN125-1VQG100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-1VQG100
A3PN125-ZVQG100 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-ZVQG100
A3PN125-1VQ100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3PN125-ZVQG100I vs A3PN125-1VQ100I

Related Parts for A3PN125-ZVQG100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3PN125-ZVQG100I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3PN125-ZVQG100I by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A3PN125-ZVQG100I would you like to use for your alert(s)?
  • Please alert me when A3PN125-ZVQG100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3PN125-ZVQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3PN125-ZVQG100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3PN125-ZVQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3PN125-ZVQG100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3PN125-ZVQG100I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: