Part Details for A3PN250-ZVQG100I by Microchip Technology Inc
Overview of A3PN250-ZVQG100I by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PN250-ZVQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PN250-ZVQG100I-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3PN250-ZVQG100I
|
Avnet Americas | FPGA ProASIC3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN250-ZVQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
|
NAC | A3PN250-ZVQG100I RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PN250-ZVQG100I
|
EBV Elektronik | FPGA ProASIC3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3PN250-ZVQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PN250-ZVQG100I
A3PN250-ZVQG100I CAD Models
A3PN250-ZVQG100I Part Data Attributes:
|
A3PN250-ZVQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN250-ZVQG100I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 6144-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3PN250-ZVQG100I
This table gives cross-reference parts and alternative options found for A3PN250-ZVQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN250-ZVQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN250-2VQ100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-2VQ100I |
A3PN250-2VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-2VQG100 |
A3PN250-2VQ100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-2VQ100 |
A3PN250-1VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-1VQG100I |
A3PN250-ZVQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 6144-Cell, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-ZVQG100 |
A3PN250-VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-VQG100 |
A3PN250-VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-VQG100I |
A3PN250-VQ100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-VQ100I |
A3PN250-1VQ100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-1VQ100I |
A3PN250-1VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN250-ZVQG100I vs A3PN250-1VQG100 |