Part Details for A3UL-TMU-2A2C-5M-S by OMRON Corporation
Overview of A3UL-TMU-2A2C-5M-S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9763U02S01001BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit | |
RTK9763U02S01000BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit |
Price & Stock for A3UL-TMU-2A2C-5M-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3ULTMU2A2C5MS
|
Avnet Americas | LIGHTED PB, UMBER, 12VDC - Bulk (Alt: A3ULTMU2A2C5MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9823 / $37.0771 | Buy Now |
DISTI #
653-A3ULTMU2A2C5MS
|
Mouser Electronics | Pushbutton Switches Lighted PB, Umber, 12VDC | 0 |
|
$37.2000 / $46.0700 | Order Now |
Part Details for A3UL-TMU-2A2C-5M-S
A3UL-TMU-2A2C-5M-S CAD Models
A3UL-TMU-2A2C-5M-S Part Data Attributes
|
A3UL-TMU-2A2C-5M-S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3UL-TMU-2A2C-5M-S
OMRON Corporation
Special Switch, DPDT, 0.1A, 30VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | IP65 PROTECTION | |
Body Length or Diameter | 29.9974 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.25 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Switch Function | DPDT |
Alternate Parts for A3UL-TMU-2A2C-5M-S
This table gives cross-reference parts and alternative options found for A3UL-TMU-2A2C-5M-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3UL-TMU-2A2C-5M-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3UL-TMR-2A2C-5M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMR-2A2C-5M |
A3UL-TMR-2A2C-M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMR-2A2C-M |
A3UL-TMA-3A2C-M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMA-3A2C-M |
A3UL-TMA-2A2C-5M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMA-2A2C-5M |
A3UL-TBU-1A2C-5M-S | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TBU-1A2C-5M-S |
A3UL-TMY-2A2C-M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMY-2A2C-M |
A3UL-TMY-2A2C-5M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMY-2A2C-5M |
A3UL-TBW-3A2C-5M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TBW-3A2C-5M |
A3UL-TMR-3A2C-M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3UL-TMR-3A2C-M |
A3U-TMA-A2C-M | Special Switch, DPDT, 0.1A, 30VDC | OMRON Corporation | A3UL-TMU-2A2C-5M-S vs A3U-TMA-A2C-M |