Part Details for A4062 by Avel Lindberg
Overview of A4062 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A4062
A4062 CAD Models
A4062 Part Data Attributes
|
A4062
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
A4062
Avel Lindberg
Power Transformer, 530VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 6.63 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 530 VA |