A40MX02-2PQ100IX79
Description: Field Programmable Gate Array, 295 CLBs, 3000 Gates, 101MHz, CMOS, PQFP100

Overview of A40MX02-2PQ100IX79 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A40MX02-2PQ100IX79 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40MX02-2PQ100IX79 by Microchip Technology Inc

A40MX02-2PQ100IX79
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, QFP-100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
101 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Number of CLBs
295
Number of Equivalent Gates
3000
Number of Inputs
57
Number of Outputs
57
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A40MX02-2PQ100IX79
    Microchip Technology Inc
    Field Programmable Gate Array, 295 CLBs, 3000 Gates, 101MHz, CMOS, PQFP100
    VS

Alternate Parts for A40MX02-2PQ100IX79

This table gives cross-reference parts and alternative options found for A40MX02-2PQ100IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-2PQ100IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A40MX02-FPQG100B Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-FPQG100B
A40MX02-FPQ100MX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, CMOS, PQFP100 Microchip Technology Inc A40MX02-2PQ100IX79 vs A40MX02-FPQ100MX79
A40MX02-PQ100X79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-PQ100X79
A40MX02-2PQ100MX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-2PQ100MX79
A40MX02-1PQG100M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQFP100 Microchip Technology Inc A40MX02-2PQ100IX79 vs A40MX02-1PQG100M
A40MX02-PQ100 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-PQ100
A40MX02-2PQ100M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 100.5MHz, 295-Cell, CMOS, PQFP100 Microchip Technology Inc A40MX02-2PQ100IX79 vs A40MX02-2PQ100M
A40MX02-1PQ100 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-1PQ100
A40MX02-FPQ100I Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQFP100 Microchip Technology Inc A40MX02-2PQ100IX79 vs A40MX02-FPQ100I
A40MX02-FPQ100 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48MHz, CMOS, PQFP100, PLASTIC, QFP-100 Microsemi Corporation A40MX02-2PQ100IX79 vs A40MX02-FPQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40MX02-2PQ100IX79 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40MX02-2PQ100IX79 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A40MX02-2PQ100IX79 would you like to use for your alert(s)?
  • Please alert me when A40MX02-2PQ100IX79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40MX02-2PQ100IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40MX02-2PQ100IX79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40MX02-2PQ100IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40MX02-2PQ100IX79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40MX02-2PQ100IX79 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: