Part Details for A40MX04-PLG44M by Microchip Technology Inc
Results Overview of A40MX04-PLG44M by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX04-PLG44M Information
A40MX04-PLG44M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A40MX04-PLG44M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ1982
|
Newark | Mx Fpga, 6K System Gates 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip A40MX04-PLG44M RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.1600 / $411.8600 | Buy Now |
|
DISTI #
A40MX04-PLG44M
|
Avnet Americas | FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: A40MX04-PLG44M) COO: Philippines (the) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$333.3789 / $353.8780 | Buy Now |
|
DISTI #
A40MX04-PLG44M
|
Microchip Technology Inc | MX FPGA, 6K System Gates, PLCC, Projected EOL: 2049-02-04 COO: Philippines, Thailand ECCN: 3A001.a.2.c RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube | In Stock: 134 and Alternates Available |
|
$261.0900 / $417.7400 | Buy Now |
|
|
NAC | MX FPGA, 6K System Gates. Package: 44 PLCC 16.6x16.6x4.4mm TUBE - Antifuse Product Line RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Box | 0 |
|
$356.6300 / $417.7700 | Buy Now |
|
DISTI #
A40MX04-PLG44M
|
Avnet Silica | FPGA 40MX Family 6K Gates 547 Cells 83MHz139MHz 045um CMOS Technology 33V5V 44Pin PLCC (Alt: A40MX04-PLG44M) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | FPGA40MXFamily6KGates547Cells83MHz/139MHz0.45umTechnology3.3V/5V44-PinPLCCBox | 1007 |
|
RFQ | |
|
DISTI #
A40MX04-PLG44M
|
EBV Elektronik | FPGA 40MX Family 6K Gates 547 Cells 83MHz139MHz 045um CMOS Technology 33V5V 44Pin PLCC (Alt: A40MX04-PLG44M) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: A40MX04-PLG44M by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A40MX04-PLG44M
A40MX04-PLG44M Part Data Attributes
|
|
A40MX04-PLG44M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX04-PLG44M
Microchip Technology Inc
MX FPGA, 6K System Gates
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | QCCJ, LDCC44,.7SQ | |
| Pin Count | 44 | |
| Manufacturer Package Code | PLCC-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
| Clock Frequency-Max | 80 MHz | |
| Combinatorial Delay of a CLB-Max | 2.7 ns | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.5862 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 547 | |
| Number of Equivalent Gates | 6000 | |
| Number of Inputs | 34 | |
| Number of Outputs | 34 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 547 CLBS, 6000 GATES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J BEND | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16.5862 mm |
Alternate Parts for A40MX04-PLG44M
This table gives cross-reference parts and alternative options found for A40MX04-PLG44M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-PLG44M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A40MX04-PLG44I | Microchip Technology Inc | $113.9779 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-PLG44I |
| A40MX04-2PLG44 | Microchip Technology Inc | $122.7918 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-2PLG44 |
| A40MX04-1PLG44I | Microchip Technology Inc | $132.5794 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-1PLG44I |
| A40MX04-2PLG44I | Microchip Technology Inc | $142.3148 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-2PLG44I |
| A40MX04-3PLG44 | Microchip Technology Inc | $170.6863 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-3PLG44 |
| A40MX04-3PLG44I | Microchip Technology Inc | $189.3114 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-3PLG44I |
| A40MX04-1PLG44M | Microchip Technology Inc | $562.7990 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-1PLG44M |
| A40MX04-FPLG44 | Microchip Technology Inc | $60.4569 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-FPLG44 |
| A40MX04-PLG44 | Microchip Technology Inc | $88.7333 | MX FPGA, 6K System Gates | A40MX04-PLG44M vs A40MX04-PLG44 |
A40MX04-PLG44M Frequently Asked Questions (FAQ)
-
Microchip provides a reference design guide (DS50002473A) that includes PCB layout recommendations, thermal management guidelines, and other design considerations to ensure optimal performance and reliability.
-
Microchip provides a Secure Boot and Firmware Encryption Application Note (DS50002474A) that outlines the steps to implement secure boot and firmware encryption on the A40MX04-PLG44M using the Microchip CryptoAuthentication library.
-
Microchip provides a Power Estimation and Thermal Characteristics Application Note (DS50002475A) that provides detailed power consumption and thermal characteristics data for the A40MX04-PLG44M under various operating conditions, including idle, active, and sleep modes.
-
Microchip provides a Performance and Power Optimization Application Note (DS50002476A) that offers guidelines and techniques for optimizing the performance and power consumption of the A40MX04-PLG44M, including clock frequency scaling, voltage optimization, and power gating.
-
Microchip provides a range of development tools and software frameworks for the A40MX04-PLG44M, including the MPLAB X IDE, MPLAB Harmony v3, and the Microchip CryptoAuthentication library. These tools and frameworks provide a comprehensive development environment for designing, debugging, and optimizing applications on the A40MX04-PLG44M.