Part Details for A41-43-230A43 by EWC Controls
Overview of A41-43-230A43 by EWC Controls
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A41-43-230A43
A41-43-230A43 CAD Models
A41-43-230A43 Part Data Attributes
|
A41-43-230A43
EWC Controls
Buy Now
Datasheet
|
Compare Parts:
A41-43-230A43
EWC Controls
Power Transformer, 43VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EWC CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.19 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 43 VA |
Alternate Parts for A41-43-230A43
This table gives cross-reference parts and alternative options found for A41-43-230A43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A41-43-230A43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A41-43-230A43 | Split Bobbin Power Transformer, 43VA | Pulse Electronics Corporation | A41-43-230A43 vs A41-43-230A43 |