Part Details for A42MX09-PLG84I by Microchip Technology Inc
Results Overview of A42MX09-PLG84I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX09-PLG84I Information
A42MX09-PLG84I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX09-PLG84I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ2032
|
Newark | Mx Fpga, 14K System Gates 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip A42MX09-PLG84I RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
A42MX09-PLG84I
|
Microchip Technology Inc | MX FPGA, 14K System Gates, PLCC, Projected EOL: 2050-05-27 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$113.4700 / $181.5600 | Buy Now |
|
|
NAC | A42MX09-PLG84I LEAD FREE RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Box | 0 |
|
$154.9900 / $181.5600 | Buy Now |
|
DISTI #
A42MX09-PLG84I
|
Avnet Silica | (Alt: A42MX09-PLG84I) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 14 Weeks, 0 Days | Silica - 16 |
|
Buy Now | |
|
|
Chip Stock | FPGA42MXFamily14KGates336Cells129MHz/215MHz0.45umTechnology3.3V/5V84-PinPLCCBox | 1291 |
|
RFQ | |
|
DISTI #
A42MX09-PLG84I
|
EBV Elektronik | (Alt: A42MX09-PLG84I) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: A42MX09-PLG84I by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A42MX09-PLG84I
A42MX09-PLG84I Part Data Attributes
|
|
A42MX09-PLG84I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX09-PLG84I
Microchip Technology Inc
MX FPGA, 14K System Gates
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qccj, Ldcc84,1.2sq | |
| Pin Count | 84 | |
| Manufacturer Package Code | PLCC-84 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Also Operates At 5v Supply | |
| Clock Frequency-Max | 117 Mhz | |
| Combinatorial Delay of a CLB-Max | 2.5 Ns | |
| JESD-30 Code | S-PQCC-J84 | |
| JESD-609 Code | e3 | |
| Length | 29.3116 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 684 | |
| Number of Equivalent Gates | 14000 | |
| Number of Inputs | 72 | |
| Number of Outputs | 72 | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 684 Clbs, 14000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC84,1.2SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 29.3116 Mm |
Alternate Parts for A42MX09-PLG84I
This table gives cross-reference parts and alternative options found for A42MX09-PLG84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-PLG84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A42MX09-PLG84M | Microchip Technology Inc | Check for Price | MX FPGA, 14K System Gates | A42MX09-PLG84I vs A42MX09-PLG84M |
A42MX09-PLG84I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the A42MX09-PLG84I is -40°C to +85°C.
-
The clock source for the A42MX09-PLG84I can be configured using the Clock Control Register (CCR). The CCR allows you to select the clock source, clock frequency, and clock mode.
-
The maximum frequency of the A42MX09-PLG84I is 100 MHz.
-
The A42MX09-PLG84I has a built-in Power Management Controller (PMC) that allows you to implement power management. You can use the PMC to control the power modes, clock frequencies, and voltage regulators.
-
The maximum current consumption of the A42MX09-PLG84I is 250 mA.