Part Details for A42MX09-PQ100IX79 by Microsemi Corporation
Overview of A42MX09-PQ100IX79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX09-PQ100IX79
A42MX09-PQ100IX79 CAD Models
A42MX09-PQ100IX79 Part Data Attributes
|
A42MX09-PQ100IX79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX09-PQ100IX79
Microsemi Corporation
Field Programmable Gate Array, 336 CLBs, 14000 Gates, 117MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5.0V SUPPLY | |
Clock Frequency-Max | 117 MHz | |
Combinatorial Delay of a CLB-Max | 2.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of CLBs | 336 | |
Number of Equivalent Gates | 14000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 336 CLBS, 14000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A42MX09-PQ100IX79
This table gives cross-reference parts and alternative options found for A42MX09-PQ100IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-PQ100IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX09-2PQ100M | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146.3MHz, 684-Cell, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-2PQ100M |
A42MX09-3PQ100 | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 161MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Microsemi Corporation | A42MX09-PQ100IX79 vs A42MX09-3PQ100 |
A42MX09-PQ100 | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Microsemi Corporation | A42MX09-PQ100IX79 vs A42MX09-PQ100 |
A42MX09-3PQG100M | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-3PQG100M |
A42MX09-2PQ100IX79 | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146MHz, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-2PQ100IX79 |
A42MX09-PQG100I | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, 684-Cell, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-PQG100I |
A42MX09-FPQG100M | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-FPQG100M |
A42MX09-1PQG100 | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-1PQG100 |
A42MX09-3PQ100M | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-3PQ100M |
A42MX09-FPQ100X79 | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70MHz, CMOS, PQFP100 | Microchip Technology Inc | A42MX09-PQ100IX79 vs A42MX09-FPQ100X79 |