Part Details for A42MX36-2BG272 by Microchip Technology Inc
Overview of A42MX36-2BG272 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A42MX36-2BG272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2216
|
Newark | A42Mx36-2Bg272 272 Pbga 27X27X2.5Mm Tray Rohs Compliant: Yes |Microchip A42MX36-2BG272 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,011.0800 / $1,124.9900 | Buy Now |
DISTI #
494-A42MX36-2BG272
|
Mouser Electronics | FPGA - Field Programmable Gate Array A42MX36-2BG272 RoHS: Not Compliant | 0 |
|
$1,209.6200 | Order Now |
|
NAC | A42MX36-2BG272 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for A42MX36-2BG272
A42MX36-2BG272 CAD Models
A42MX36-2BG272 Part Data Attributes
|
A42MX36-2BG272
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX36-2BG272
Microchip Technology Inc
Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 91 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2438 | |
Number of Equivalent Gates | 54000 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2438 CLBS, 54000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for A42MX36-2BG272
This table gives cross-reference parts and alternative options found for A42MX36-2BG272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-2BG272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX36-2BG272I | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Microsemi Corporation | A42MX36-2BG272 vs A42MX36-2BG272I |
A42MX36-2BGG272I | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272 vs A42MX36-2BGG272I |