Part Details for A42MX36-2BG272X79 by Microchip Technology Inc
Overview of A42MX36-2BG272X79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A42MX36-2BG272X79
A42MX36-2BG272X79 CAD Models
A42MX36-2BG272X79 Part Data Attributes
|
A42MX36-2BG272X79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX36-2BG272X79
Microchip Technology Inc
Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5.0V SUPPLY | |
Clock Frequency-Max | 91 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of CLBs | 1184 | |
Number of Equivalent Gates | 54000 | |
Number of Inputs | 202 | |
Number of Outputs | 202 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1184 CLBS, 54000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for A42MX36-2BG272X79
This table gives cross-reference parts and alternative options found for A42MX36-2BG272X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-2BG272X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX36-3BG272X79 | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-3BG272X79 |
A42MX36-3BG272I | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Microsemi Corporation | A42MX36-2BG272X79 vs A42MX36-3BG272I |
A42MX36-BG272MX79 | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272 | Microsemi Corporation | A42MX36-2BG272X79 vs A42MX36-BG272MX79 |
A42MX36-1BGG272M | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-1BGG272M |
A42MX36-FBGG272I | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272 | Microsemi Corporation | A42MX36-2BG272X79 vs A42MX36-FBGG272I |
A42MX36-1BGG272I | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-1BGG272I |
A42MX36-BG272X79 | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-BG272X79 |
A42MX36-3BG272 | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Microsemi Corporation | A42MX36-2BG272X79 vs A42MX36-3BG272 |
A42MX36-2BG272M | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-2BG272M |
A42MX36-1BG272X79 | Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 | Microchip Technology Inc | A42MX36-2BG272X79 vs A42MX36-1BG272X79 |