A42MX36-PQ208IX79
Description: Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208

Overview of A42MX36-PQ208IX79 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A42MX36-PQ208IX79 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX36-PQ208IX79 by Microchip Technology Inc

A42MX36-PQ208IX79
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, QFP-208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
72 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PQFP-G208
Length
28 mm
Number of CLBs
1184
Number of Equivalent Gates
54000
Number of Inputs
176
Number of Outputs
176
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A42MX36-PQ208IX79
    Microchip Technology Inc
    Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208
    VS

Alternate Parts for A42MX36-PQ208IX79

This table gives cross-reference parts and alternative options found for A42MX36-PQ208IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-PQ208IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX36-PQ208IX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-PQ208IX79
Part Number Description Manufacturer Compare
A42MX36-PQ208 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-PQ208
A42MX36-FPQG208 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 44MHz, CMOS, PQFP208 Microchip Technology Inc A42MX36-PQ208IX79 vs A42MX36-FPQG208
A42MX36-PQ208MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-PQ208MX79
A42MX36-2PQ208IX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208 Microchip Technology Inc A42MX36-PQ208IX79 vs A42MX36-2PQ208IX79
A42MX36-2PQ208I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-2PQ208I
A42MX36-1PQ208MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-1PQ208MX79
A42MX36-FPQ208X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-FPQ208X79
A42MX36-3PQ208IX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-3PQ208IX79
A42MX36-3PQ208MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-PQ208IX79 vs A42MX36-3PQ208MX79
A42MX36-FPQ208M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PQFP208 Microchip Technology Inc A42MX36-PQ208IX79 vs A42MX36-FPQ208M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX36-PQ208IX79 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX36-PQ208IX79 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A42MX36-PQ208IX79 would you like to use for your alert(s)?
  • Please alert me when A42MX36-PQ208IX79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX36-PQ208IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX36-PQ208IX79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX36-PQ208IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX36-PQ208IX79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX36-PQ208IX79 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: