-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, PDSO8, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8351
|
Newark | High Voltage Step Down Regulator Rohs Compliant: Yes |Allegro Microsystems A4447SLJTR-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1329-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26965 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
250-A4447SLJTR-T
|
Mouser Electronics | Switching Voltage Regulators HIGH VOLTAGE STEP DOWN REGULATOR RoHS: Compliant | 4687 |
|
$0.6070 / $1.5700 | Buy Now |
|
Bristol Electronics | 114000 |
|
RFQ | ||
DISTI #
A4447SLJTR-T
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷50VDC, Uout: 0.8÷24VDC, 2A, SO8-EP Min Qty: 6000 | 0 |
|
$0.8200 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 8SOIC | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 2A 8V~50V 800mV~24V SOIC-8-EP DC-DC Converters ROHS | 2992 |
|
$0.6402 / $1.0943 | Buy Now |
|
LCSC | Step-down type Adjustable 2A 8V50V 800mV24V SOIC-8-EP DC-DC Converters ROHS | 2992 |
|
$0.6533 / $1.1166 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5480 |
|
$1.1100 / $1.4900 | Buy Now |
|
New Advantage Corporation | HIGH VOLTAGE STEP DOWN REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4800 |
|
$0.9103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4447SLJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4447SLJTR-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 3A, PDSO8, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 42 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A4447SLJTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4447SLJTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8499SLJTR-T | Switching Regulator, Current-mode, 3A, PDSO8, LEAD FREE, MS-012BA, SOIC-8 | Allegro MicroSystems LLC | A4447SLJTR-T vs A8499SLJTR-T |