Part Details for A47-B10A-15T3-000 by Globe Motors
Overview of A47-B10A-15T3-000 by Globe Motors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A47-B10A-15T3-000
A47-B10A-15T3-000 CAD Models
A47-B10A-15T3-000 Part Data Attributes
|
A47-B10A-15T3-000
Globe Motors
Buy Now
Datasheet
|
Compare Parts:
A47-B10A-15T3-000
Globe Motors
AC Fan, Tubeaxial Construction, 0.19A, 115V, 14W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOBE MOTORS | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: CE; VDE | |
Airflow | 64 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.19 A | |
Rated Power | 14 W | |
Rated Voltage | 115 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 360 g | |
Width | 25 mm |