-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7439
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:4Outputs, Output Current:2A, Output Voltage:-, Driver Case Style:Tssop-Ep, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:40V, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems A4954ELPTR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$1.5600 / $2.8300 | Buy Now |
DISTI #
29T4040
|
Newark | Dual Dmos Full Bridge Motor Driver Rohs Compliant: Yes |Allegro Microsystems A4954ELPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1384-1-ND
|
DigiKey | IC MOTOR DRIVER 8V-40V 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22990 In Stock |
|
$1.3970 / $2.7800 | Buy Now |
DISTI #
250-A4954ELPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL FULL BRIDGE MOTOR DRIVER RoHS: Compliant | 18238 |
|
$1.3800 / $2.6400 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16TSSOP | 152000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2A Brush DC Motor 8V~40V Parallel TSSOP-16-EP-175mil Motor Driver ICs ROHS | 6699 |
|
$1.4141 / $1.8553 | Buy Now |
DISTI #
2989699RL
|
Farnell | MOTOR DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 1240 |
|
$1.5217 / $1.9671 | Buy Now |
DISTI #
2989699
|
Farnell | MOTOR DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 1240 |
|
$1.5217 / $2.9568 | Buy Now |
|
LCSC | 2A Brush DC Motor 8V40V Parallel TSSOP-16-EP-175mil Motor Driver ICs ROHS | 6699 |
|
$1.4430 / $1.8932 | Buy Now |
|
Sense Electronic Company Limited | TSSOP-16 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4954ELPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4954ELPTR-T
Allegro MicroSystems LLC
Brush DC Motor Controller, 2A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4954ELPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4954ELPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A4954ELP-T | Brush DC Motor Controller, 2A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16 | Allegro MicroSystems LLC | A4954ELPTR-T vs A4954ELP-T |