Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Bulk |
|
View this part on Newark | 369 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 5,910 | 2 |
|
|
View this part on Powell Electronics | 1 | 1 |
|
|
View this part on element14 Asia-Pacific | 2 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more12,194
A51-428-3196220
No
Yes
Active
compliant
EAR99
8536.69.40.10
ITT Interconnect Solutions
1.79
APPLICABLE CABLES: RG178/U; RG 196/U, INSERTION LOSS MAX AT 1.5 GHZ
0.48 inch
PLUG
RG-178/U
50 Ω
RF SSMB CONNECTOR
GOLD
Gold (Au)
FEMALE
BERYLLIUM COPPER
6 mΩ
COAX
SNAP
NO
500 Cycles
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more