Datasheets
A5191HRTPG-XTP by:

Industrial HART-protocol modem, PLCC-28, 750-REEL

Part Details for A5191HRTPG-XTP by onsemi

Overview of A5191HRTPG-XTP by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A5191HRTPG-XTP

Part # Distributor Description Stock Price Buy
DISTI # 97Y9141
Newark Hart Modem, 1.2Kbps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi A5191HRTPG-XTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 05R9021
Newark Industrial Hart-Protocol Modem/Reel |Onsemi A5191HRTPG-XTP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $4.9400
  • 1,000 $4.6400
  • 1,500 $4.4200
$4.4200 / $4.9400 Buy Now
DISTI # A5191HRTPG-XTPOSCT-ND
DigiKey IC HART MODEM CMOS 28PLCC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.9900
  • 10 $8.2440
  • 25 $7.4944
  • 100 $6.7448
  • 250 $6.1827
  • 750 $5.4333
  • 1,500 $5.0586
$5.0586 / $8.9900 Buy Now
DISTI # 863-A5191HRTPG-XTP
Mouser Electronics Interface - Specialized HART MODEM PLCC GRN RoHS: Compliant 0
  • 1 $8.9100
  • 10 $8.0500
  • 25 $7.6800
  • 50 $6.9300
  • 100 $6.3600
  • 250 $5.8000
  • 500 $5.4300
  • 750 $4.8700
$4.8700 / $8.9100 Order Now
NexGen Digital   5
RFQ
DISTI # SMC-A5191HRTPG-XTP
Sensible Micro Corporation MODEM FSK 1200BPS PLCC28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2339 Container: Cut Tape 359
RFQ
DISTI # A5191HRTPG-XTP
Avnet Silica Modem Chip Hart Single 1.2Kbps 28-Pin PLCC T/R (Alt: A5191HRTPG-XTP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 2 Days Silica - 0
Buy Now
DISTI # A5191HRTPG-XTP
EBV Elektronik Modem Chip Hart Single 1.2Kbps 28-Pin PLCC T/R (Alt: A5191HRTPG-XTP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 2627954RL
element14 Asia-Pacific   RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $7.9480
  • 100 $6.6931
  • 500 $5.7097
  • 750 $5.5996
  • 1,500 $5.4822
  • 2,250 $5.3721
$5.3721 / $7.9480 Buy Now
DISTI # 2627954
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $9.9369
  • 10 $7.9480
  • 100 $6.6931
  • 500 $5.7097
  • 750 $5.5996
  • 1,500 $5.4822
  • 2,250 $5.3721
$5.3721 / $9.9369 Buy Now
DISTI # 2627954
Farnell HART MODEM, 1.2KBPS, PLCC-28 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 0
  • 1 $10.1652
  • 10 $7.5552
  • 100 $6.3689
  • 500 $5.4323
  • 750 $5.3199
  • 1,500 $5.2200
  • 2,250 $5.1076
$5.1076 / $10.1652 Buy Now
DISTI # 2627954RL
Farnell HART MODEM, 1.2KBPS, PLCC-28 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 10 $7.5552
  • 100 $6.3689
  • 500 $5.4323
  • 750 $5.3199
  • 1,500 $5.2200
  • 2,250 $5.1076
$5.1076 / $7.5552 Buy Now
Win Source Electronics MODEM HART SGL CMOS 28PLCC 11000
  • 3 $19.7830
  • 7 $16.2320
  • 10 $15.7250
  • 14 $15.2180
  • 17 $14.7110
  • 23 $13.1890
$13.1890 / $19.7830 Buy Now

Part Details for A5191HRTPG-XTP

A5191HRTPG-XTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A5191HRTPG-XTP Part Data Attributes

A5191HRTPG-XTP onsemi
Buy Now Datasheet
Compare Parts:
A5191HRTPG-XTP onsemi Industrial HART-protocol modem, PLCC-28, 750-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code PLCC-28
Package Description LCC-28
Pin Count 28
Manufacturer Package Code 776AA
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Data Rate 1 Mbps
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.506 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 0.0006 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type MODEM
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.506 mm

Alternate Parts for A5191HRTPG-XTP

This table gives cross-reference parts and alternative options found for A5191HRTPG-XTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTPG-XTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
12197-504 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs 12197-504
A5191HRTPG 1.2kbps DATA, MODEM, PQCC28, GREEN, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs A5191HRTPG
A5191HRTP 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs A5191HRTP
A5191HRTPG-XTD Industrial HART-protocol modem, PLCC-28, 37-TUBE onsemi A5191HRTPG-XTP vs A5191HRTPG-XTD
Part Number Description Manufacturer Compare
12197-504 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs 12197-504
A5191HRTPG 1.2kbps DATA, MODEM, PQCC28, GREEN, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs A5191HRTPG
A5191HRTP 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 onsemi A5191HRTPG-XTP vs A5191HRTP
A5191HRTPG-XTD Industrial HART-protocol modem, PLCC-28, 37-TUBE onsemi A5191HRTPG-XTP vs A5191HRTPG-XTD
12197-503-XTP 1.2kbps DATA, MODEM, PQFP32, LQFP-32 onsemi A5191HRTPG-XTP vs 12197-503-XTP
12197-507-XTD 1.2kbps DATA, MODEM, PQFP32, LEAD FREE, LQFP-32 onsemi A5191HRTPG-XTP vs 12197-507-XTD
A5191HRTNG-XTP Industrial HART-protocol modem, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL onsemi A5191HRTPG-XTP vs A5191HRTNG-XTP

A5191HRTPG-XTP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A5191HRTPG-XTP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A5191HRTPG-XTP by onsemi

  • Please alert me when A5191HRTPG-XTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A5191HRTPG-XTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A5191HRTPG-XTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A5191HRTPG-XTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A5191HRTPG-XTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A5191HRTPG-XTP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: