Part Details for A5191HRTPG by onsemi
Overview of A5191HRTPG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A5191HRTPG
A5191HRTPG CAD Models
A5191HRTPG Part Data Attributes
|
A5191HRTPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
A5191HRTPG
onsemi
1.2kbps DATA, MODEM, PQCC28, GREEN, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3/e4 | |
Length | 11.4808 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.4808 mm |
Alternate Parts for A5191HRTPG
This table gives cross-reference parts and alternative options found for A5191HRTPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12197-504 | 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 | onsemi | A5191HRTPG vs 12197-504 |
A5191HRTP | 1.2kbps DATA, MODEM, PQCC28, PLASTIC, LCC-28 | onsemi | A5191HRTPG vs A5191HRTP |
A5191HRTPG-XTP | Industrial HART-protocol modem, PLCC-28, 750-REEL | onsemi | A5191HRTPG vs A5191HRTPG-XTP |
A5191HRTPG-XTD | Industrial HART-protocol modem, PLCC-28, 37-TUBE | onsemi | A5191HRTPG vs A5191HRTPG-XTD |