A54SX16A-2FG144X79
Description: Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144

Overview of A54SX16A-2FG144X79 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16A-2FG144X79 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16A-2FG144X79 by Microsemi Corporation

A54SX16A-2FG144X79
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
LBGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
1 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
24000
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. A54SX16A-2FG144X79
    Microsemi Corporation
    Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144
    VS

Alternate Parts for A54SX16A-2FG144X79

This table gives cross-reference parts and alternative options found for A54SX16A-2FG144X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-2FG144X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16A-2FGG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 313MHz, 1452-Cell, CMOS, PBGA144, 1 MM, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FGG144A
A54SX16A-2FG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-2FG144X79 vs A54SX16A-2FG144A
A54SX16A-2FG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FG144I
A54SX16A-2FG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144, 1 MM, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FG144A
A54SX16A-2FGG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FGG144I
A54SX16A-2FG144IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FG144IX79
A54SX16A-2FG144 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FG144
A54SX16A-2FGG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 313MHz, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-2FG144X79 vs A54SX16A-2FGG144A
Part Number Description Manufacturer Compare
A54SX16A-3FGG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 Actel Corporation A54SX16A-2FG144X79 vs A54SX16A-3FGG144I
A54SX16A-2FG144IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-2FG144IX79
A54SX16A-FFG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-2FG144X79 vs A54SX16A-FFG144A
A54SX16A-1FG144IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-1FG144IX79
A54SX16A-FG144AX79 Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PBGA144, Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-FG144AX79
A54SX16A-FG144M FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-2FG144X79 vs A54SX16A-FG144M
A54SX16A-FFGG144M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-2FG144X79 vs A54SX16A-FFGG144M
A54SX16A-3FGG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, CMOS, PBGA144, 1 MM, FBGA-144 Microsemi Corporation A54SX16A-2FG144X79 vs A54SX16A-3FGG144A
A54SX16A-FFGG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-2FG144X79 vs A54SX16A-FFGG144I
A54SX16A-3FG144 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Actel Corporation A54SX16A-2FG144X79 vs A54SX16A-3FG144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16A-2FG144X79 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16A-2FG144X79 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A54SX16A-2FG144X79 would you like to use for your alert(s)?
  • Please alert me when A54SX16A-2FG144X79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16A-2FG144X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16A-2FG144X79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16A-2FG144X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16A-2FG144X79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16A-2FG144X79 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: