Programmable Logic
A54SX16A-FGG144A
Description: FPGA, 990 CLBS, 16000 GATES, PBGA144, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-144

Overview of A54SX16A-FGG144A by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16A-FGG144A by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16A-FGG144A by Microsemi FPGA & SoC

A54SX16A-FGG144A
Microsemi FPGA & SoC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
144
Reach Compliance Code
compliant
Additional Feature
ALSO REQUIRES AN SUPPLU OF 3.3V
Combinatorial Delay of a CLB-Max
1.5 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
990
Number of Equivalent Gates
16000
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
990 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
13 mm
Want to compare parts?
  1. A54SX16A-FGG144A
    Microsemi FPGA & SoC
    FPGA, 990 CLBS, 16000 GATES, PBGA144, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-144
    VS

Alternate Parts for A54SX16A-FGG144A

This table gives cross-reference parts and alternative options found for A54SX16A-FGG144A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-FGG144A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16AFG144M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16AFG144M
A54SX16AFGG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16AFGG144A
A54SX16AFGG144M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16AFGG144M
A54SX16A-FG144AX79 Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PBGA144, Microsemi Corporation A54SX16A-FGG144A vs A54SX16A-FG144AX79
A54SX16AFG144 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16AFG144
A54SX16A-FG144M FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FG144M
A54SX16A-FGG144M FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FGG144M
A54SX16AFG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16AFG144A
A54SX16A-FG144 FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FG144
A54SX16A-FGG144 FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FGG144
Part Number Description Manufacturer Compare
A54SX16A-FGG144 FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FGG144
A54SX16A-3FGG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 Actel Corporation A54SX16A-FGG144A vs A54SX16A-3FGG144I
A54SX16A-FG144 FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FG144
A54SX16A-FFG144I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-FGG144A vs A54SX16A-FFG144I
A54SX16A-FG144A FPGA, 990 CLBS, 16000 GATES, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FG144A
A54SX16A-FGG144M FPGA, 1452 CLBS, 24000 GATES, PBGA144, 1 MM, FBGA-144 Microsemi FPGA & SoC A54SX16A-FGG144A vs A54SX16A-FGG144M
A54SX16A-FFG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-FGG144A vs A54SX16A-FFG144A
A54SX16A-2FG144A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-FGG144A vs A54SX16A-2FG144A
A54SX16A-FFG144M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PBGA144 Microchip Technology Inc A54SX16A-FGG144A vs A54SX16A-FFG144M
A54SX16A-2FG144IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation A54SX16A-FGG144A vs A54SX16A-2FG144IX79

Related Parts for A54SX16A-FGG144A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16A-FGG144A by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16A-FGG144A by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of A54SX16A-FGG144A would you like to use for your alert(s)?
  • Please alert me when A54SX16A-FGG144A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16A-FGG144A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16A-FGG144A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16A-FGG144A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16A-FGG144A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16A-FGG144A by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: