Part Details for A54SX16A-FGG256I by Microsemi FPGA & SoC
Overview of A54SX16A-FGG256I by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16A-FGG256I
A54SX16A-FGG256I CAD Models
A54SX16A-FGG256I Part Data Attributes
|
A54SX16A-FGG256I
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A54SX16A-FGG256I
Microsemi FPGA & SoC
FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
Additional Feature | 16000 TYPICAL GATES AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for A54SX16A-FGG256I
This table gives cross-reference parts and alternative options found for A54SX16A-FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16AFGG256 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Microsemi Corporation | A54SX16A-FGG256I vs A54SX16AFGG256 |
A54SX16AFG256M | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A54SX16A-FGG256I vs A54SX16AFG256M |
A54SX16A-FG256AX79 | Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PBGA256, | Microsemi Corporation | A54SX16A-FGG256I vs A54SX16A-FG256AX79 |
A54SX16A-FGG256A | FPGA, 990 CLBS, 16000 GATES, PBGA256, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-256 | Microsemi FPGA & SoC | A54SX16A-FGG256I vs A54SX16A-FGG256A |
A54SX16A-FGG256 | FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256 | Microsemi FPGA & SoC | A54SX16A-FGG256I vs A54SX16A-FGG256 |
A54SX16AFGG256M | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Microsemi Corporation | A54SX16A-FGG256I vs A54SX16AFGG256M |
A54SX16A-FG256I | FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256 | Microsemi FPGA & SoC | A54SX16A-FGG256I vs A54SX16A-FG256I |
A54SX16A-FG256 | FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256 | Microsemi FPGA & SoC | A54SX16A-FGG256I vs A54SX16A-FG256 |