Part Details for A54SX16P-1PQG208M by Microchip Technology Inc
Overview of A54SX16P-1PQG208M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX16P-1PQG208M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2271
|
Newark | Sx Fpga, 24K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A54SX16P-1PQG208M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,398.6900 / $1,578.5300 | Buy Now |
DISTI #
A54SX16P-1PQG208M-ND
|
DigiKey | IC FPGA 175 I/O 208QFP Min Qty: 24 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,578.5379 | Buy Now |
DISTI #
494-A54SX16P1PQG208M
|
Mouser Electronics | FPGA - Field Programmable Gate Array SX FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$1,556.3000 | Order Now |
DISTI #
A54SX16P-1PQG208M
|
Microchip Technology Inc | SX FPGA, 24K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$986.5900 / $1,578.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$1,841.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,400.5100 / $4,110.4900 | Buy Now |
|
NAC | A54SX16P-1PQG208M LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$1,347.5200 / $1,473.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,400.5100 / $4,110.4900 | Buy Now |
Part Details for A54SX16P-1PQG208M
A54SX16P-1PQG208M CAD Models
A54SX16P-1PQG208M Part Data Attributes
|
A54SX16P-1PQG208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX16P-1PQG208M
Microchip Technology Inc
Field Programmable Gate Array, 241MHz, 1452-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 280 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 175 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 175 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX16P-1PQG208M
This table gives cross-reference parts and alternative options found for A54SX16P-1PQG208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-1PQG208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16P-1PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-1PQG208M vs A54SX16P-1PQ208X79 |
A54SX16P-1PQ208IX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-1PQG208M vs A54SX16P-1PQ208IX79 |
A54SX16-1PQ208MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-1PQG208M vs A54SX16-1PQ208MX79 |
A54SX16P-1PQ208I | FPGA, 1452 CLBS, 16000 GATES, 280MHz, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi FPGA & SoC | A54SX16P-1PQG208M vs A54SX16P-1PQ208I |
A54SX16-1PQ208PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-1PQG208M vs A54SX16-1PQ208PP |
A54SX16P-1PQG208 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-1PQG208M vs A54SX16P-1PQG208 |
A54SX16-1PQG208I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Microsemi Corporation | A54SX16P-1PQG208M vs A54SX16-1PQG208I |
A54SX16-1PQ208MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-1PQG208M vs A54SX16-1PQ208MX79 |
A54SX16-1PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-1PQG208M vs A54SX16-1PQ208X79 |
A54SX16P-1PQ208MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-1PQG208M vs A54SX16P-1PQ208MX79 |