A54SX32-2TQG144I
Description: Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144

Overview of A54SX32-2TQG144I by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A54SX32-2TQG144I by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A54SX32-2TQG144I
Avnet Americas FPGA SX Family 32K Gates 1800 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 144-Pin TQFP - Trays (Alt: A54SX32-2TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray 0
RFQ
NAC A54SX32-2TQG144I LEAD FREE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for A54SX32-2TQG144I by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32-2TQG144I by Microchip Technology Inc

A54SX32-2TQG144I
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
320 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
2880
Number of Equivalent Gates
32000
Number of Inputs
113
Number of Logic Cells
2880
Number of Outputs
113
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2880 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. A54SX32-2TQG144I
    Microchip Technology Inc
    Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144
    VS

Alternate Parts for A54SX32-2TQG144I

This table gives cross-reference parts and alternative options found for A54SX32-2TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32-2TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX32-2TQ144I Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQ144I
A54SX32-2TQ144M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32-2TQ144M
A54SX32-2TQ144X79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQ144X79
A54SX32-2TQG144PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQG144PP
A54SX32-2TQ144X79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32-2TQ144X79
A54SX32-2TQ144IX79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQ144IX79
A54SX32-2TQG144I Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQG144I
A54SX32-2TQG144M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32-2TQG144M
A54SX32-2TQG144M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQG144M
A54SX32-2TQ144PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQ144PP
Part Number Description Manufacturer Compare
A54SX32TQ144 FPGA, 2880 CLBS, 32000 GATES, 240MHz, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi FPGA & SoC A54SX32-2TQG144I vs A54SX32TQ144
A54SX32A-TQG144I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, PQFP144, 1.40 MM, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32A-TQG144I
A54SX32TQG144I FPGA, 2880 CLBS, 32000 GATES, 240MHz, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi FPGA & SoC A54SX32-2TQG144I vs A54SX32TQG144I
A54SX32-TQ144X79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-TQ144X79
A54SX32A-2TQ144A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 2880-Cell, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32A-2TQ144A
A54SX32A-3TQ144X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 357MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, TQFP-144 Actel Corporation A54SX32-2TQG144I vs A54SX32A-3TQ144X79
A54SX32-2TQ144X79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX32-2TQG144I vs A54SX32-2TQ144X79
A54SX32A-TQG144A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32A-TQG144A
A54SX32-3TQ144I Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 350MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Actel Corporation A54SX32-2TQG144I vs A54SX32-3TQ144I
A54SX32-1TQG144PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, PQFP144 Microchip Technology Inc A54SX32-2TQG144I vs A54SX32-1TQG144PP

Related Parts for A54SX32-2TQG144I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32-2TQG144I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32-2TQG144I by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A54SX32-2TQG144I would you like to use for your alert(s)?
  • Please alert me when A54SX32-2TQG144I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX32-2TQG144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32-2TQG144I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX32-2TQG144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32-2TQG144I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32-2TQG144I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: