There are no models available for this part yet.
Overview of A54SX32A-1FGG256 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A54SX32A-1FGG256 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2342
|
Newark | Sxa Fpga, 48K System Gates 256 Pbga 17X17X1.97Mm Tray Rohs Compliant: Yes |Microchip A54SX32A-1FGG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.8800 / $278.0300 | Buy Now | |
DISTI #
A54SX32A-1FGG256-ND
|
DigiKey | IC FPGA 203 I/O 256FBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$278.0300 | Buy Now | |
DISTI #
A54SX32A-1FGG256
|
Avnet Americas | FPGA SX-A Family 32K Gates 1800 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: A54SX32A-1FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$249.8800 / $282.0000 | Buy Now | |
DISTI #
494-A54SX32A-1FGG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates RoHS: Compliant | 0 |
|
$274.1800 | Order Now | |
DISTI #
A54SX32A-1FGG256
|
Microchip Technology Inc | SXA FPGA, 48K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$176.2600 / $282.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$329.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.3600 / $718.3600 | Buy Now | ||
NAC | A54SX32A-1FGG256 lead free RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$240.7300 / $282.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$248.3600 / $718.3600 | Buy Now |
CAD Models for A54SX32A-1FGG256 by Microchip Technology Inc
Part Data Attributes for A54SX32A-1FGG256 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1 MM PITCH, ROHS COMPLIANT, FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
32000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max
|
278 MHz
|
Combinatorial Delay of a CLB-Max
|
1.1 ns
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
2880
|
Number of Equivalent Gates
|
48000
|
Number of Inputs
|
203
|
Number of Logic Cells
|
2880
|
Number of Outputs
|
203
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2880 CLBS, 48000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.97 mm
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|
Alternate Parts for A54SX32A-1FGG256
This table gives cross-reference parts and alternative options found for A54SX32A-1FGG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-1FGG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-1FGG256I | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 | Microchip Technology Inc | A54SX32A-1FGG256 vs A54SX32A-1FGG256I |
A54SX32A-1FG256X79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FG256X79 |
A54SX32A-1FG256 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 | Microchip Technology Inc | A54SX32A-1FGG256 vs A54SX32A-1FG256 |
A54SX32A-1FG256A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 2880-Cell, CMOS, PBGA256 | Microchip Technology Inc | A54SX32A-1FGG256 vs A54SX32A-1FG256A |
A54SX32A-1FG256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FG256M |
A54SX32A-1FGG256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FGG256M |
A54SX32A-1FG256A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 2880-Cell, CMOS, PBGA256, 1 MM, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FG256A |
A54SX32A-1FG256I | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 | Microchip Technology Inc | A54SX32A-1FGG256 vs A54SX32A-1FG256I |
A54SX32A-1FGG256 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FGG256 |
A54SX32A-1FG256MX79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A54SX32A-1FGG256 vs A54SX32A-1FG256MX79 |