Part Details for A54SX32A-TQG144I by Microchip Technology Inc
Overview of A54SX32A-TQG144I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX32A-TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A54SX32A-TQG144I-ND
|
DigiKey | IC FPGA 113 I/O 144TQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A54SX32A-TQG144I
|
Avnet Americas | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP - Trays (Alt: A54SX32A-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 536 Factory Stock |
|
$0 | Buy Now |
|
NAC | A54SX32A-TQG144I LEAD FREE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A54SX32A-TQG144I
|
Avnet Silica | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP (Alt: A54SX32A-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A54SX32A-TQG144I
|
EBV Elektronik | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP (Alt: A54SX32A-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A54SX32A-TQG144I
A54SX32A-TQG144I CAD Models
A54SX32A-TQG144I Part Data Attributes
|
A54SX32A-TQG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-TQG144I
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.40 MM, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE; IT CAN ALSO OPERATE WITH 3.3V AND 5V NOMINAL SUPPLY | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 113 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A54SX32A-TQG144I
This table gives cross-reference parts and alternative options found for A54SX32A-TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-TQ144AX79 | Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP144, | Microsemi Corporation | A54SX32A-TQG144I vs A54SX32A-TQ144AX79 |
A54SX32ATQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi Corporation | A54SX32A-TQG144I vs A54SX32ATQG144A |
A54SX32A-TQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX32A-TQG144I vs A54SX32A-TQG144A |
A54SX32A-TQ144A | FPGA, 1980 CLBS, 32000 GATES, PQFP144, 1.40 MM PITCH, PLASTIC TQFP-144 | Microsemi FPGA & SoC | A54SX32A-TQG144I vs A54SX32A-TQ144A |
A54SX32ATQ144 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi FPGA & SoC | A54SX32A-TQG144I vs A54SX32ATQ144 |
A54SX32A-TQG144A | FPGA, 1980 CLBS, 32000 GATES, PQFP144, 1.40 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-144 | Microsemi FPGA & SoC | A54SX32A-TQG144I vs A54SX32A-TQG144A |
A54SX32ATQG144 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi FPGA & SoC | A54SX32A-TQG144I vs A54SX32ATQG144 |
A54SX32ATQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX32A-TQG144I vs A54SX32ATQG144A |
A54SX32ATQ144X79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi Corporation | A54SX32A-TQG144I vs A54SX32ATQ144X79 |
A54SX32A-TQ144AX79 | Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A54SX32A-TQG144I vs A54SX32A-TQ144AX79 |