Part Details for A54SX32ATQ144X79 by Microchip Technology Inc
Overview of A54SX32ATQ144X79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32ATQ144X79
A54SX32ATQ144X79 CAD Models
A54SX32ATQ144X79 Part Data Attributes
|
A54SX32ATQ144X79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32ATQ144X79
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.40 MM HEIGHT, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A54SX32ATQ144X79
This table gives cross-reference parts and alternative options found for A54SX32ATQ144X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32ATQ144X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-TQ144AX79 | Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP144, | Microsemi Corporation | A54SX32ATQ144X79 vs A54SX32A-TQ144AX79 |
A54SX32ATQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi Corporation | A54SX32ATQ144X79 vs A54SX32ATQG144A |
A54SX32A-TQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX32ATQ144X79 vs A54SX32A-TQG144A |
A54SX32A-TQ144A | FPGA, 1980 CLBS, 32000 GATES, PQFP144, 1.40 MM PITCH, PLASTIC TQFP-144 | Microsemi FPGA & SoC | A54SX32ATQ144X79 vs A54SX32A-TQ144A |
A54SX32ATQ144 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi FPGA & SoC | A54SX32ATQ144X79 vs A54SX32ATQ144 |
A54SX32A-TQG144A | FPGA, 1980 CLBS, 32000 GATES, PQFP144, 1.40 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-144 | Microsemi FPGA & SoC | A54SX32ATQ144X79 vs A54SX32A-TQG144A |
A54SX32ATQG144 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi FPGA & SoC | A54SX32ATQ144X79 vs A54SX32ATQG144 |
A54SX32ATQG144A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX32ATQ144X79 vs A54SX32ATQG144A |
A54SX32ATQ144X79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi Corporation | A54SX32ATQ144X79 vs A54SX32ATQ144X79 |
A54SX32A-TQ144AX79 | Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A54SX32ATQ144X79 vs A54SX32A-TQ144AX79 |