A54SX72A-1PQ208IX79
Description: Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208

Overview of A54SX72A-1PQ208IX79 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX72A-1PQ208IX79 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX72A-1PQ208IX79 by Microsemi Corporation

A54SX72A-1PQ208IX79
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
250 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
JESD-30 Code
S-PQFP-G208
Length
28 mm
Number of CLBs
6036
Number of Equivalent Gates
108000
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
6036 CLBS, 108000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A54SX72A-1PQ208IX79
    Microsemi Corporation
    Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for A54SX72A-1PQ208IX79

This table gives cross-reference parts and alternative options found for A54SX72A-1PQ208IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-1PQ208IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX72A-1PQ208MX79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208MX79
A54SX72A-1PQ208X79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208X79
A54SX72A-1PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQG208I
A54SX72A-1PQG208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-1PQG208M
A54SX72A-1PQ208MX79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208MX79
A54SX72A-1PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-1PQG208I
A54SX72A-1PQ208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208M
A54SX72A-1PQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208I
A54SX72A-1PQ208A Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQ208A
A54SX72A-1PQG208 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72A-1PQG208
Part Number Description Manufacturer Compare
A54SX72A-PQG208A Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-PQG208A
A54SX72A-1PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-1PQG208I
A54SX72A-FPQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-FPQ208I
A54SX72A-FPQ208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-FPQ208M
A54SX72APQG208M FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi FPGA & SoC A54SX72A-1PQ208IX79 vs A54SX72APQG208M
A54SX72APQG208 FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi FPGA & SoC A54SX72A-1PQ208IX79 vs A54SX72APQG208
A54SX72A-PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72A-PQG208I
A54SX72APQ208X79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72A-1PQ208IX79 vs A54SX72APQ208X79
A54SX72APQ208MX79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 Microchip Technology Inc A54SX72A-1PQ208IX79 vs A54SX72APQ208MX79
A54SX72APQ208M FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208 Microsemi FPGA & SoC A54SX72A-1PQ208IX79 vs A54SX72APQ208M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX72A-1PQ208IX79 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX72A-1PQ208IX79 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A54SX72A-1PQ208IX79 would you like to use for your alert(s)?
  • Please alert me when A54SX72A-1PQ208IX79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX72A-1PQ208IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX72A-1PQ208IX79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX72A-1PQ208IX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX72A-1PQ208IX79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX72A-1PQ208IX79 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: