Part Details for A5972D by STMicroelectronics
Overview of A5972D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for A5972D
A5972D CAD Models
A5972D Part Data Attributes:
|
A5972D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A5972D
STMicroelectronics
Up to 1.5 A step down switching regulator for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for A5972D
This table gives cross-reference parts and alternative options found for A5972D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5972D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2676SX-5.0/NOPB | IC 3 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, TO-263, SMT-7, Switching Regulator or Controller | National Semiconductor Corporation | A5972D vs LM2676SX-5.0/NOPB |
LM2676SDX-3.3/NOPB | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | Texas Instruments | A5972D vs LM2676SDX-3.3/NOPB |
LM2676SX-5.0 | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | A5972D vs LM2676SX-5.0 |
LM2670T-3.3EP | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN | Texas Instruments | A5972D vs LM2670T-3.3EP |
LM2676SX-5.0EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | A5972D vs LM2676SX-5.0EP |
LM2676SD-3.3/NOPB | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | Texas Instruments | A5972D vs LM2676SD-3.3/NOPB |
LM2673T-5.0 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN | Texas Instruments | A5972D vs LM2673T-5.0 |
LM2670SX-ADJEP | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | A5972D vs LM2670SX-ADJEP |
LM2676S-5.0/NOPB | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | A5972D vs LM2676S-5.0/NOPB |
LM2677T-3.3/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 | Texas Instruments | A5972D vs LM2677T-3.3/NOPB |