Part Details for A6011 by MACOM
Overview of A6011 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6011A4PWPR | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 | |
TPA6011A4PWPG4 | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 | |
TPA6011A4PWP | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 |
Price & Stock for A6011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A6011-ND
|
DigiKey | IC RF AMP GPS 1.5GHZ-6GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$535.1280 | Buy Now |
DISTI #
937-A6011
|
Mouser Electronics | RF Amplifier 2.0-6.0GHZ NF 1.5dB Gain 14.8dB RoHS: Compliant | 0 |
|
$495.6000 | Order Now |
DISTI #
A6011
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 0 |
|
$1,239.3400 | Buy Now |
Part Details for A6011
A6011 CAD Models
A6011 Part Data Attributes
|
A6011
MACOM
Buy Now
Datasheet
|
Compare Parts:
A6011
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |