-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18, LEAD FREE, MS-001AC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6673
|
Newark | Serial I/P Latched Source Driver, 85Degc, Ic Function:Serial Input Latched Source Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Dip, No. Of Pins:18Pins, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A6810SA-T Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6810SA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6810SA-T
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18, LEAD FREE, MS-001AC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for A6810SA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6810SA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6811KLW | Vacuum Fluorescent Driver, 12-Segment, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A6810SA-T vs A6811KLW |
A6810KA | Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18, MS-001AC, DIP-18 | Allegro MicroSystems LLC | A6810SA-T vs A6810KA |
A6810KA-T | Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18, LEAD FREE, MS-001AC, DIP-18 | Allegro MicroSystems LLC | A6810SA-T vs A6810KA-T |
A6810EA-T | Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18, LEAD FREE, MS-001AC, DIP-18 | Allegro MicroSystems LLC | A6810SA-T vs A6810EA-T |