Part Details for A6812ELWTR by Allegro MicroSystems LLC
Overview of A6812ELWTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6812ELWTR
A6812ELWTR CAD Models
A6812ELWTR Part Data Attributes
|
A6812ELWTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6812ELWTR
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |
Alternate Parts for A6812ELWTR
This table gives cross-reference parts and alternative options found for A6812ELWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6812ELWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6812KLW | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PDSO28, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812KLW |
A6812ELW-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812ELW-T |
A6812SLWTR-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812SLWTR-T |
A6812SLW | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PDSO28, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812SLW |
A6812KLWTR-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812KLWTR-T |
A6812SLW-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812SLW-T |
A6812KLWTR | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, MS-013AE, SOIC-28 | Allegro MicroSystems LLC | A6812ELWTR vs A6812KLWTR |