-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 1 Switches, 4PST, On-off, Momentary, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | PIANO DIP SWITCH-1SWITCHES, 4PST, MOMENTARY,0.025A, 24VDC, THROUGH HOLE-RIGHT ANGLE | 15 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | PIANO DIP SWITCH-1SWITCHES, 4PST, MOMENTARY,0.025A, 24VDC, THROUGH HOLE-RIGHT ANGLE | 801 |
|
$1.2150 / $3.2400 | Buy Now |
DISTI #
000000000000230408
|
Sager | DIP Switches / SIP Switches 4 Poles 11.72 Side Actuation | 0 |
|
Buy Now | |
DISTI #
8774200
|
element14 Asia-Pacific | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3594 / $1.9766 | Buy Now |
DISTI #
8774200
|
Farnell | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.7356 / $3.8775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6ER-4104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6ER-4104
OMRON Corporation
Piano Dip Switch, 1 Switches, 4PST, On-off, Momentary, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.071 inch | |
Actuator Type | PIANO | |
Body Breadth | 10.8 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 11.72 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A6ER-4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6ER-4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6E-4101 | Slide Dip Switch, 1 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | A6ER-4104 vs A6E-4101 |