Part Details for A6TN-4104 by OMRON Corporation
Overview of A6TN-4104 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for A6TN-4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8906
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick - Bulk (Alt: 40T8906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
A6TN4104
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick - Bulk (Alt: A6TN4104) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$0.6805 / $0.8102 | Buy Now |
DISTI #
653-A6TN-4104
|
Mouser Electronics | DIP Switches / SIP Switches Slide Type DIP (Wht) 4Pin, Raised Act. RoHS: Compliant | 58 |
|
$0.6950 / $1.4100 | Buy Now |
DISTI #
78953905
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.9530 / $1.1145 | Buy Now |
DISTI #
40086502
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 411 |
|
$0.7100 / $0.7325 | Buy Now |
DISTI #
64951657
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick RoHS: Compliant Min Qty: 70 Package Multiple: 35 Date Code: 2140 | Americas - 105 |
|
$0.9478 / $1.2854 | Buy Now |
|
Quest Components | 848 |
|
$1.0758 / $2.6080 | Buy Now | |
DISTI #
000000000003496881
|
Sager | DIP Switches / SIP Switches Slide Type DIP (Wht) 4Pin, Raised Act. Min Qty: 35 | 0 |
|
$0.7501 / $0.9002 | Buy Now |
DISTI #
C1S541200888343
|
Chip1Stop | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick RoHS: Compliant pbFree: Yes Container: Tube | 411 |
|
$0.5760 / $0.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1000 |
|
$0.6520 / $1.8340 | Buy Now |
Part Details for A6TN-4104
A6TN-4104 CAD Models
A6TN-4104 Part Data Attributes
|
A6TN-4104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6TN-4104
OMRON Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 7.5 mm | |
Body Height | 4.25 mm | |
Body Length or Diameter | 12.1 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |