-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A700X107M12RATE015 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P5524
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 12V, 20%, Smd, Full Reel, Capacitance:100Μf, Voltage(Dc):12V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Ripple Current:3.9A Rohs Compliant: Yes |Kemet A700X107M12RATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 / $2.7200 | Buy Now |
|
DISTI #
94W4769
|
Newark | Cap, 100Uf, 12.5V, 3.9A, Smd, 2917, Capacitance:100Μf, Voltage(Dc):12.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Lead Rohs Compliant: Yes |Kemet A700X107M12RATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4800 | Buy Now |
|
DISTI #
A700X107M12RATE015
|
Avnet Americas | - Tape and Reel (Alt: A700X107M12RATE015) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.7126 / $1.8553 | Buy Now |
|
DISTI #
A700X107M12RATE015
|
Avnet Abacus | (Alt: A700X107M12RATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
A700X107M12RATE015
|
Avnet Asia | (Alt: A700X107M12RATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.7394 / $1.9599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
A700X107M12RATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M12RATE015
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 15 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.05 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 12.5 V | |
| Ripple Current | 3900 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
This table gives cross-reference parts and alternative options found for A700X107M12RATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X107M12RATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A700X107M12RATE025 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | A700X107M12RATE015 vs A700X107M12RATE025 |
| A700X107M12RATE0157280 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | A700X107M12RATE015 vs A700X107M12RATE0157280 |
| A700X107M12RATE018 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | A700X107M12RATE015 vs A700X107M12RATE018 |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the A700X107M12RATE015 is designed to withstand high-vibration environments, with a vibration rating of 20 G's.
Yes, the A700X107M12RATE015 is compatible with lead-free soldering processes, and is RoHS compliant.
The maximum operating temperature range for the A700X107M12RATE015 is -55°C to 125°C.
Yes, the A700X107M12RATE015 is designed to operate in high-humidity environments, with a moisture sensitivity level of 3.