Part Details for A74-11100 by Carlo Gavazzi Holding AG
Overview of A74-11100 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A74-11100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2260
|
Newark | 3Ph Curr Txform-Use W H473/4/5 |Carlo Gavazzi A74-11100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.5800 / $482.4000 | Buy Now |
DISTI #
225-A74-11100
|
Mouser Electronics | Current Transformers 3PH CURR TXFORM-USE W H473/4/5 | 0 |
|
$372.0000 / $441.7500 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER | 0 |
|
$327.7300 / $381.5100 | Buy Now |
Part Details for A74-11100
A74-11100 CAD Models
A74-11100 Part Data Attributes
|
A74-11100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
A74-11100
Carlo Gavazzi Holding AG
Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 114 mm | |
Isolation Voltage | 1000 V | |
Length | 150 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 23 mm | |
Window Dimension | D1.06 (inch) |