Part Details for A79 by MACOM
Overview of A79 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A79-ND
|
DigiKey | IC RF AMP GPS 2MHZ-350MHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$182.8100 | Buy Now |
DISTI #
937-A79
|
Mouser Electronics | RF Amplifier 5-300MHz NF 4.0dB Gain 14.0dB RoHS: Compliant | 0 |
|
$203.6700 / $225.3500 | Order Now |
DISTI #
A79
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 4 | 0 |
|
$495.7300 | Buy Now |
Part Details for A79
A79 CAD Models
A79 Part Data Attributes
|
A79
MACOM
Buy Now
Datasheet
|
Compare Parts:
A79
MACOM
Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for A79
This table gives cross-reference parts and alternative options found for A79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA752F | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A79 vs PA752F |
PA710CS | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | A79 vs PA710CS |
PA710MH | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | A79 vs PA710MH |
A76-1 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A79 vs A76-1 |
PA710M | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | A79 vs PA710M |
TM7275 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A79 vs TM7275 |
A70-3 | Wide Band Medium Power Amplifier, 20MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A79 vs A70-3 |
PA710 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | A79 vs PA710 |
UTO521 | RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Cougar Inc | A79 vs UTO521 |
A77 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 4 PIN | MACOM | A79 vs A77 |