Part Details for A7BS-207-P2-S06-D-1 by OMRON Corporation
Overview of A7BS-207-P2-S06-D-1 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A7BS-207-P2-S06-D-1
A7BS-207-P2-S06-D-1 CAD Models
A7BS-207-P2-S06-D-1 Part Data Attributes:
|
A7BS-207-P2-S06-D-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7BS-207-P2-S06-D-1
OMRON Corporation
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 24 mm | |
Body Height | 24.5 mm | |
Body Length or Diameter | 88 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |