Part Details for A82-20250 by Carlo Gavazzi Holding AG
Overview of A82-20250 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A82-20250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8778
|
Newark | Current Transformer, Ct Construction:True Rms Ac, Current Ratio:-, Accuracy Class:Class 2, Power Rating:-, Window Diameter:27Mm, Frequency Range:40Hz To 1Khz, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Carlo Gavazzi A82-20250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6200 / $258.0000 | Buy Now |
DISTI #
1864-1102-ND
|
DigiKey | CURR SENSE XFMR 250A CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$295.3300 | Buy Now |
DISTI #
225-A82-20250
|
Mouser Electronics | Current Transformers 1PH CURR TXFROM-4-20MA OUTPUT RoHS: Compliant | 4 |
|
$218.1300 / $245.1000 | Buy Now |
DISTI #
70014858
|
RS | Transformer 1-Phase Chassis Mount CTs with 4-20 mA Analog Output max amps:300 | Carlo Gavazzi Inc. A82-20250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$277.6100 / $295.3300 | Buy Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER 250 AAC RoHS: Compliant |
4 In Stock |
|
$206.4000 / $228.7000 | Buy Now |
DISTI #
77406830
|
Verical | A82-20250 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 3 |
|
$274.2875 / $281.9975 | Buy Now |
DISTI #
A82-20250
|
TME | Current transformer, A82, I AC: 250A, IP40, Body dim: 95x67.5x20mm Min Qty: 1 | 0 |
|
$199.2700 / $229.7600 | RFQ |
|
Master Electronics | CURRENT TRANSFORMER 250 AAC RoHS: Compliant |
4 In Stock |
|
$206.4000 / $228.7000 | Buy Now |
|
Neutron USA | Transformer 1-Phase Chassis Mount CTs with 4-20 mA Analog Output max amps:300 | 12 |
|
$396.1600 | Buy Now |
Part Details for A82-20250
A82-20250 CAD Models
A82-20250 Part Data Attributes
|
A82-20250
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
A82-20250
Carlo Gavazzi Holding AG
Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 67.5 mm | |
Isolation Voltage | 1000 V | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 20 mm | |
Window Dimension | D1.06 (inch) |