Part Details for A8283SLBTR by Allegro MicroSystems LLC
Overview of A8283SLBTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A8283SLBTR
A8283SLBTR CAD Models
A8283SLBTR Part Data Attributes:
|
A8283SLBTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8283SLBTR
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 1A, 384kHz Switching Freq-Max, PDSO24, POWER, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 47 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 384 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for A8283SLBTR
This table gives cross-reference parts and alternative options found for A8283SLBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8283SLBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8284SLB | Switching Regulator, Current-mode, 0.73A, 384kHz Switching Freq-Max, PDSO22, POWER, SOIC-24 | Allegro MicroSystems LLC | A8283SLBTR vs A8284SLB |