-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1782-1-ND
|
DigiKey | IC REG BUCK 3.3V 2A 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2750 / $3.9900 | Buy Now |
DISTI #
250-A8591KEJTR-J-1
|
Mouser Electronics | Switching Voltage Regulators WIDE INPUT VOLTAGE 2 A BUCK REGULATOR RoHS: Compliant | 294 |
|
$1.3100 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8591KEJTR-J-1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8591KEJTR-J-1
Allegro MicroSystems LLC
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |