Part Details for A8WD-1162 by OMRON Corporation
Overview of A8WD-1162 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1162A-A | Analog Devices | LTC4223-1 Dual Supply Hotswap | |
HMC1162LP5ETR | Analog Devices | VCO, GaAs, RF/2, 9.25-10.10GHz | |
EV1HMC1162LP5 | Analog Devices | VCO, GaAs, RF/2, 9.25-10.10GHz |
Part Details for A8WD-1162
A8WD-1162 CAD Models
A8WD-1162 Part Data Attributes
|
A8WD-1162
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8WD-1162
OMRON Corporation
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROCKER | |
Body Breadth | 14.8 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 21.5 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 23 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; IP67; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | QUICK CONNECT |